SOT-23A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1703T-1202E/CB

Digi-Key Part Number
MCP1703T-1202E/CBTR-ND - Tape & Reel (TR)
MCP1703T-1202E/CBCT-ND - Cut Tape (CT)
MCP1703T-1202E/CBDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1703T-1202E/CB
Supplier
Description
IC REG LIN 1.2V 200MA SOT23A-3
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
200mA
Current - Quiescent (Iq)
5 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23A-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.52500$1,575.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.67000$0.67
25$0.55120$13.78
100$0.52500$52.50
Digi-Reel®
QtyUnit PriceExt Price
1$0.67000$0.67
25$0.55120$13.78
100$0.52500$52.50
Additional Resources
AttributeDescription
Other Names
MCP1703T-1202E/CBTR
MCP1703T1202ECB
MCP1703T-1202E/CBCT
MCP1703T-1202E/CBDKR
Standard Package3,000