24-VFQFN Exposed Pad

KSZ8081RNAIA-TR

Digi-Key Part Number
576-4174-2-ND - Tape & Reel (TR)
576-4174-1-ND - Cut Tape (CT)
576-4174-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
KSZ8081RNAIA-TR
Supplier
Description
IC TRANSCEIVER FULL 1/1 24QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1/1 Transceiver Full RMII 24-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.58000$1.58
25$1.42480$35.62
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.42500$1,425.00
Additional Resources
AttributeDescription
Other Names
576-4174-2
576-4174-6
KSZ8081RNAIA TR
KSZ8081RNAIATR
576-4174-1
Standard Package1,000