USD

8-SOIC

ATTINY45V-10SHR

Digi-Key Part Number
ATTINY45V-10SHRTR-ND - Tape & Reel (TR)
ATTINY45V-10SHRCT-ND - Cut Tape (CT)
ATTINY45V-10SHRDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATTINY45V-10SHR
Supplier
Description
IC MCU 8BIT 4KB FLASH 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
10MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
4KB (2K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Number of I/O
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.44101$2,882.02

Alternate Purchasing Options

1,925 In Stock
Can ship immediately
Purchasing Option
Additional Resources
AttributeDescription
Other Names
ATTINY45V-10SHRTR
ATTINY45V10SHR
Standard Package2,000