USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-SOIC

ATTINY25V-10SSNR

Digi-Key Part Number
ATTINY25V-10SSNRTR-ND - Tape & Reel (TR)
ATTINY25V-10SSNRCT-ND - Cut Tape (CT)
ATTINY25V-10SSNRDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATTINY25V-10SSNR
Supplier
Description
IC MCU 8BIT 2KB FLASH 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
10MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
2KB (1K x 16)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of I/O
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.61000$1.61
25$1.46320$36.58
100$1.33100$133.10
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.33100$5,324.00
Additional Resources
AttributeDescription
Other Names
ATTINY25V-10SSNRTR
ATTINY25V10SSNR
Standard Package4,000