100-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4SD32CA-CFUR

Digi-Key Part Number
ATSAM4SD32CA-CFURTR-ND - Tape & Reel (TR)
ATSAM4SD32CA-CFURCT-ND - Cut Tape (CT)
ATSAM4SD32CA-CFURDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAM4SD32CA-CFUR
Supplier
Description
IC MCU 32BIT 2MB FLASH 100VFBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-VFBGA (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
2MB (2M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-VFBGA
Supplier Device Package
100-VFBGA (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.97000$12.97
25$11.78760$294.69
100$10.66500$1,066.50
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$10.66500$42,660.00
Additional Resources
AttributeDescription
Other Names
1611-ATSAM4SD32CA-CFURTRINACTIVE
ATSAM4SD32CA-CFURTR
1611-ATSAM4SD32CA-CFURCT
1611-ATSAM4SD32CA-CFURTR-ND
1611-ATSAM4SD32CA-CFURCT-ND
ATSAM4SD32CA-CFURCT
1611-ATSAM4SD32CA-CFURTR
1611-ATSAM4SD32CA-CFURCTINACTIVE
1611-ATSAM4SD32CA-CFURDKR
1611-ATSAM4SD32CA-CFURDKRINACTIVE
ATSAM4SD32CA-CFURDKR
1611-ATSAM4SD32CA-CFURDKR-ND
Standard Package4,000