100-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4S8CA-CUR

Digi-Key Part Number
ATSAM4S8CA-CURTR-ND - Tape & Reel (TR)
ATSAM4S8CA-CURCT-ND - Cut Tape (CT)
ATSAM4S8CA-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAM4S8CA-CUR
Description
IC MCU 32BIT 512KB FLSH 100TFBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TFBGA
Supplier Device Package
100-TFBGA (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$6.34802$12,696.04
Additional Resources
AttributeDescription
Other Names
ATSAM4S8CA-CURDKR
1611-ATSAM4S8CA-CURDKR
1611-ATSAM4S8CA-CURTR
1611-ATSAM4S8CA-CURCT
1611-ATSAM4S8CA-CURCTINACTIVE
ATSAM4S8CA-CURCT
ATSAM4S8CA-CURTR
1611-ATSAM4S8CA-CURDKRINACTIVE
1611-ATSAM4S8CA-CURDKR-ND
1611-ATSAM4S8CA-CURTRINACTIVE
1611-ATSAM4S8CA-CURCT-ND
1611-ATSAM4S8CA-CURTR-ND
Standard Package2,000