100-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4S8CA-CFNR

Digi-Key Part Number
ATSAM4S8CA-CFNRTR-ND - Tape & Reel (TR)
ATSAM4S8CA-CFNRCT-ND - Cut Tape (CT)
ATSAM4S8CA-CFNRDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAM4S8CA-CFNR
Supplier
Description
IC MCU 32BIT 512KB FLSH 100VFBGA
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-VFBGA (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-VFBGA
Supplier Device Package
100-VFBGA (7x7)
3 (168 Hours)
3A991A2
8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$6.04903$24,196.12
Cut Tape (CT)
QtyUnit PriceExt Price
1$6.40000$6.40
25$5.81000$145.25
100$5.26000$526.00

9In Stock
1611-ATSAM4S8CA-CFNRCT
1611-ATSAM4S8CA-CFNRDKRINACTIVE
ATSAM4S8CA-CFNRCT
1611-ATSAM4S8CA-CFNRTRINACTIVE
1611-ATSAM4S8CA-CFNRDKR-ND
1611-ATSAM4S8CA-CFNRDKR
ATSAM4S8CA-CFNRDKR
1611-ATSAM4S8CA-CFNRTR-ND
ATSAM4S8CA-CFNRTR
1611-ATSAM4S8CA-CFNRTR
4,000