64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-TQFP
64-LQFP

ATSAM4S8BA-ANR

Digi-Key Part Number
ATSAM4S8BA-ANRTR-ND - Tape & Reel (TR)
ATSAM4S8BA-ANRCT-ND - Cut Tape (CT)
ATSAM4S8BA-ANRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAM4S8BA-ANR
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.08000$7.08
25$6.45160$161.29
100$5.83500$583.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$5.83500$8,752.50
Additional Resources
AttributeDescription
Other Names
ATSAM4S8BA-ANRCT
ATSAM4S8BA-ANRTR
1611-ATSAM4S8BA-ANRTR-ND
1611-ATSAM4S8BA-ANRCT
1611-ATSAM4S8BA-ANRTRINACTIVE
1611-ATSAM4S8BA-ANRDKRINACTIVE
1611-ATSAM4S8BA-ANRDKR
1611-ATSAM4S8BA-ANRDKR-ND
ATSAM4S8BA-ANRDKR
1611-ATSAM4S8BA-ANRTR
Standard Package1,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STM32F412VGH6STMicroelectronics456497-16765-ND$14.29000Similar
MK20DN32VLH5NXP USA Inc.107MK20DN32VLH5-ND$8.13000Similar