28-VQFN; 28M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA48V-10MMUR

Digi-Key Part Number
ATMEGA48V-10MMURTR-ND - Tape & Reel (TR)
ATMEGA48V-10MMURCT-ND - Cut Tape (CT)
ATMEGA48V-10MMURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA48V-10MMUR
Description
IC MCU 8BIT 4KB FLASH 28VQFN
Detailed Description
AVR series Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 28-VQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
10MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
4KB (2K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$2.31000$13,860.00

Alternate Purchasing Options

12In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
ATMEGA48V10MMUR
1611-ATMEGA48V-10MMURDKRINACTIVE
ATMEGA48V-10MMURTR
1611-ATMEGA48V-10MMURCT
1611-ATMEGA48V-10MMURDKR
1611-ATMEGA48V-10MMURTRINACTIVE
ATMEGA48V-10MMUR SL383
1611-ATMEGA48V-10MMURTR-ND
ATMEGA48V-10MMUR-ND
ATMEGA48V-10MMURDKR
1611-ATMEGA48V-10MMURTR
ATMEGA48V-10MMURCT
1611-ATMEGA48V-10MMURDKR-ND
Standard Package6,000