32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA168-20MQR

Digi-Key Part Number
ATMEGA168-20MQRTR-ND - Tape & Reel (TR)
ATMEGA168-20MQRCT-ND - Cut Tape (CT)
ATMEGA168-20MQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA168-20MQR
Description
IC MCU 8BIT 16KB FLASH 32VQFN
Detailed Description
AVR series Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 32-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
16KB (8K x 16)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$3.58801$21,528.06

Additional Resources
AttributeDescription
Other Names
ATMEGA168-20MQR SL383
ATMEGA168-20MQRTR
1611-ATMEGA168-20MQRTR
1611-ATMEGA168-20MQRTR-ND
ATMEGA168-20MQRCT
1611-ATMEGA168-20MQRDKRINACTIVE
1611-ATMEGA168-20MQRTRINACTIVE
ATMEGA16820MQR
ATMEGA168-20MQRDKR
1611-ATMEGA168-20MQRDKR
1611-ATMEGA168-20MQRCT
1611-ATMEGA168-20MQRDKR-ND
ATMEGA168-20MQR-ND
Standard Package6,000