USD

8-SOIC

ATECC608A-SSHDA-T

Digi-Key Part Number
ATECC608A-SSHDA-TTR-ND - Tape & Reel (TR)
ATECC608A-SSHDA-TCT-ND - Cut Tape (CT)
ATECC608A-SSHDA-TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATECC608A-SSHDA-T
Supplier
Description
IC AUTHENTICATION CHIP 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Authentication Chip 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.39.0001
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States