C04-136 MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATECC608A-MAHDA-T

Digi-Key Part Number
ATECC608A-MAHDA-TTR-ND - Tape & Reel (TR)
ATECC608A-MAHDA-TCT-ND - Cut Tape (CT)
ATECC608A-MAHDA-TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATECC608A-MAHDA-T
Supplier
Description
IC AUTHENTICATION CHIP 8UDFN
Manufacturer Standard Lead Time
52
Detailed Description
Authentication Chip 8-UDFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
1 (Unlimited)
5A992C
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
25$0.84000$21.00
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.84000$12,600.00
ATECC608A-MAHDA-TDKR
ATECC608A-MAHDA-TTR
ATECC608A-MAHDA-TCT
15,000