C04-136 MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATECC608A-MAHDA-S

Digi-Key Part Number
ATECC608A-MAHDA-STR-ND - Tape & Reel (TR)
ATECC608A-MAHDA-SCT-ND - Cut Tape (CT)
ATECC608A-MAHDA-SDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATECC608A-MAHDA-S
Supplier
Description
IC AUTHENTICATION CHIP 8UDFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Authentication Chip 8-UDFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.95000$0.95
25$0.87000$21.75
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.87000$2,610.00