8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23K256T-I/SN

Digi-Key Part Number
23K256T-I/SNTR-ND - Tape & Reel (TR)
23K256T-I/SNCT-ND - Cut Tape (CT)
23K256T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
23K256T-I/SN
Supplier
Description
IC SRAM 256KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM
Memory Size
256Kb (32K x 8)
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.28000$1.28
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$1.27500$4,207.50
Additional Resources
AttributeDescription
Other Names
23K256T-I/SNTR
23K256T-I/SNCT
23K256T-I/SNDKR
23K256T-I/SN-ND
Standard Package3,300
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
N25S830HAS22ITRochester Electronics, LLC1,340,3842156-N25S830HAS22IT-OS-ND$1.23000Direct
N25S830HAS22IRochester Electronics, LLC1,3302156-N25S830HAS22I-OS-ND$2.27000Direct