SOT-23A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC020T-I/TT

Digi-Key Part Number
11LC020T-I/TTTR-ND - Tape & Reel (TR)
11LC020T-I/TTCT-ND - Cut Tape (CT)
11LC020T-I/TTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
11LC020T-I/TT
Supplier
Description
IC EEPROM 2KBIT SGL WIRE SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 2Kb (256 x 8) Single Wire 100 kHz SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8)
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.25500$765.00
Additional Resources
AttributeDescription
Other Names
11LC020TITT
11LC020T-I/TTDKR
11LC020T-I/TTTR
11LC020T-I/TTCT
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
11AA020T-I/TTMicrochip Technology8011AA020T-I/TTCT-ND$0.26000Similar
11AA02UIDT-I/TTMicrochip Technology4,61411AA02UIDT-I/TTCT-ND$0.37000Similar