8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC020T-I/MNY

Digi-Key Part Number
11LC020T-I/MNYTR-ND - Tape & Reel (TR)
11LC020T-I/MNYCT-ND - Cut Tape (CT)
11LC020T-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
11LC020T-I/MNY
Supplier
Description
IC EEPROM 2KBIT SGL WIRE 8TDFN
Detailed Description
EEPROM Memory IC 2Kb (256 x 8) Single Wire 100 kHz 8-TDFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8)
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$0.31500$1,039.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.29000$0.29
25$0.28000$7.00
100$0.25000$25.00
Additional Resources
AttributeDescription
Other Names
11LC020T-I/MNYCT
11LC020T-I/MNYDKR
11LC020T-I/MNYTR
11LC020TIMNY
Standard Package3,300