
MCC-ROC | ||
---|---|---|
Digi-Key Part Number | 2805-MCC-ROC-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-ROC | |
Description | REFLOW OVEN CLEANER - PUMP SPRAY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cleaner General Purpose 260mL | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MicroCare Corporation | |
Series | - | |
Package | Bottle | |
Product Status | Active | |
Type | Cleaner | |
Chemical Component | Isopropyl Alcohol | |
Applications | General Purpose | |
Size | 260mL | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | Reflow Oven Cleaner |
MSDS Material Safety Datasheet | MCC-ROC SDS |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 2921.19.1100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $27.39000 | $27.39 |
10 | $25.54600 | $255.46 |
25 | $23.86520 | $596.63 |
50 | $23.52900 | $1,176.45 |
100 | $22.01640 | $2,201.64 |
Attribute | Description |
---|---|
Other Names | 2805-MCC-ROC |
Standard Package | 1 |