MCC-PW2G | |
---|---|
DigiKey Part Number | 2805-MCC-PW2G-ND |
Manufacturer | |
Manufacturer Product Number | MCC-PW2G |
Description | POWERCLEAN - LEAD-FREE FLUX REMO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Flux Remover - Lead Free | |
Form | Container, 1 gal | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $296.39000 | $296.39 |
10 | $277.33500 | $2,773.35 |