MCC-FRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-FRCG

DigiKey Part Number
2805-MCC-FRCG-ND
Manufacturer
Manufacturer Product Number
MCC-FRCG
Description
FLUX REMOVER C - GENERAL PURPOSE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Flux Remover - No Clean
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
MicroCare Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Flux Remover - No Clean
Form
Container, 1 gal
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS2903.69.9000
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$329.05000$329.05
10$307.89900$3,078.99
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2805-MCC-FRCG
Standard Package1