
MCC-FRC | ||
---|---|---|
Digi-Key Part Number | 2805-MCC-FRC-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-FRC | |
Description | FLUX REMOVER C - GENERAL PURPOSE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Flux Remover - No Clean | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MicroCare Corporation | |
Series | - | |
Package | Can | |
Product Status | Active | |
Type | Flux Remover - No Clean | |
Form | Aerosol, 10 oz (283.50g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 122°F (50°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | General Purpose Flux Remover |
MSDS Material Safety Datasheet | MCC-FRC SDS |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 2903.69.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $30.42000 | $30.42 |
10 | $28.37000 | $283.70 |
25 | $26.50400 | $662.60 |
50 | $26.13080 | $1,306.54 |
100 | $24.45090 | $2,445.09 |
Attribute | Description |
---|---|
Other Names | 2805-MCC-FRC |
Standard Package | 1 |