MCC-DC1PEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-DC1PEN

Digi-Key Part Number
2805-MCC-DC1PEN-ND
Manufacturer
MicroCare Corporation
Manufacturer Product Number
MCC-DC1PEN
Supplier
Description
NO-CLEAN FLUX REMOVER PEN
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Flux Remover - No Clean
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MicroCare Corporation
Series
-
Package
Bulk
Part Status
Active
Type
Flux Remover - No Clean
Form
Pen, 1.0 oz (28.35g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.43000$11.43
10$10.43500$104.35
25$9.81400$245.35
50$8.94460$447.23
100$8.82030$882.03
250$8.69608$2,174.02
500$8.13706$4,068.53
Additional Resources
AttributeDescription
Other Names2805-MCC-DC1PEN
Standard Package1