MMF405183

DigiKey Part Number
1033-MMF405183-ND
Manufacturer
Manufacturer Product Number
MMF405183
Description
C4A-06-060SL-350-315P - STRAIN G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Strain Gauge ±3% 0.060" (1.52mm) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bag
Part Status
Active
Pattern Type
Linear
Strain Range
±3%
Resistance
350 Ohms
Resistance Tolerance
±0.3%
Length - Active
0.060" (1.52mm)
Length - Overall Pattern
0.166" (4.22mm)
Length - Overall
0.24" (6.0mm)
Width - Active
0.100" (2.54mm)
Width - Overall Pattern
0.130" (3.30mm)
Width - Overall
0.19" (4.9mm)
Operating Temperature
-51°C ~ 80°C
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$107.59000$107.59
Manufacturers Standard Package