
MMF404888 | ||
---|---|---|
Digi-Key Part Number | 1033-MMF404888-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF404888 | |
Description | C4A-03-125PR-350-39P - STRAIN GA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Planar Rosette Strain Gauge ±3% 0.125" (3.18mm) 0.079" (2.01mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Package | Bag | |
Product Status | Active | |
Pattern Type | Planar Rosette | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.231" (5.86mm) | |
Length - Overall | 0.30" (7.7mm) | |
Width - Active | 0.079" (2.01mm) | |
Width - Overall Pattern | 0.430" (10.93mm) | |
Width - Overall | 0.51" (12.9mm) | |
Operating Temperature | -51°C ~ 80°C |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $285.00000 | $285.00 |
Attribute | Description |
---|---|
Other Names | C4A-03-125PR-350-39P 1033-MMF404888 |
Standard Package | 1 |