MMF404713

DigiKey Part Number
1033-MMF404713-ND
Manufacturer
Manufacturer Product Number
MMF404713
Description
C4A-13-125SL-120-23P - STRAIN GA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Strain Gauge ±3% 0.125" (3.18mm) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bag
Part Status
Active
Pattern Type
Linear
Strain Range
±3%
Resistance
120 Ohms
Resistance Tolerance
±0.3%
Length - Active
0.125" (3.18mm)
Length - Overall Pattern
0.233" (5.91mm)
Length - Overall
0.31" (8.0mm)
Width - Active
0.100" (2.54mm)
Width - Overall Pattern
0.130" (3.30mm)
Width - Overall
0.19" (4.9mm)
Operating Temperature
-51°C ~ 80°C
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$128.65000$128.65
Manufacturers Standard Package