cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF313001

Digi-Key Part Number
MMF313001-ND
Manufacturer
Manufacturer Product Number
MMF313001
Description
C2A-06-062WW-350 STACKED ROSETTE
Detailed Description
Linear Weldable Strain Gauge ±3% 0.062" (1.57mm) 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro-Measurements (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Obsolete
Pattern Type
Linear Weldable
Strain Range
±3%
Resistance
350 Ohms
Resistance Tolerance
±0.6%
Length - Active
0.062" (1.57mm)
Length - Overall Pattern
0.180" (4.57mm)
Length - Overall
0.28" (7.2mm)
Width - Active
0.050" (1.27mm)
Width - Overall Pattern
0.236" (6.00mm)
Width - Overall
0.32" (8.2mm)
Operating Temperature
-60 ~ 150°F (-50 ~ 65°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9031.80.8085
Additional Resources
AttributeDescription
Other NamesC2A-06-062WW-350
Standard Package1