cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF307417

Digi-Key Part Number
MMF307417-ND
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Manufacturer Product Number
MMF307417
Supplier
Description
C2A-06-125LT-350 STRAIN GAGES
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Tee Rosette Strain Gauge ±3% 0.125" (3.18mm) 0.125" (3.18mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro-Measurements (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Pattern Type
Tee Rosette
Strain Range
±3%
Resistance
350 Ohms
Resistance Tolerance
±0.6%
Length - Active
0.125" (3.18mm)
Length - Overall Pattern
0.243" (6.17mm)
Length - Overall
0.29" (7.4mm)
Width - Active
0.125" (3.18mm)
Width - Overall Pattern
0.340" (8.64mm)
Width - Overall
0.40" (10.2mm)
Operating Temperature
-60 ~ 180°F (-50 ~ 80°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9031.80.8085
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$71.68000$71.68