



S08-12ARGB | ||
---|---|---|
Digi-Key Part Number | 2768-S08-12ARGB-ND | |
Manufacturer | ||
Manufacturer Product Number | S08-12ARGB | |
Description | 11-Port ARGB Hub for Fan &Light | |
Detailed Description | Splitter Hub Fan and Light | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Micro Connectors, Inc. | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Splitter Hub | |
For Use With/Related Products | Fan and Light |
Resource Type | Link |
---|---|
Datasheets | S08-12ARGB |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.99000 | $23.99 |
5 | $21.59000 | $107.95 |
10 | $19.99000 | $199.90 |
Attribute | Description |
---|---|
Other Names | 2768-S08-12ARGB |
Standard Package | 1 |