RAS-PCS08PWR-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAS-PCS08PWR-BK
RAS-PCS08PWR-BK

RAS-PCS08PWR-BK

DigiKey Part Number
2768-RAS-PCS08PWR-BK-ND
Manufacturer
Manufacturer Product Number
RAS-PCS08PWR-BK
Description
CASE ALUM BLK 2.807" L X 2.37" W
Detailed Description
Case Metal, Aluminum Black Hand Held, Cover Included 2.807" L x 2.370" W (71.30mm x 60.20mm) X 1.177" (29.90mm)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Micro Connectors, Inc.
Series
-
Package
Retail Package
Product Status
Active
Container Type
Case
Platform
Raspberry Pi 3A+
Size / Dimension
2.807" L x 2.370" W (71.30mm x 60.20mm)
Height
1.177" (29.90mm)
Area (L x W)
6.65in² (42.9cm²)
Design
Hand Held, Cover Included
Material
Metal, Aluminum
Color
Black
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS8421.32.0000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$25.25000$25.25
25$24.61000$615.25
100$23.98000$2,398.00
250$23.48000$5,870.00
500$22.97000$11,485.00
Additional Resources
AttributeDescription
Other Names2768-RAS-PCS08PWR-BK
Standard Package1