USD

RAS-PCS08-BK

RAS-PCS08-BK

Digi-Key Part Number
2768-RAS-PCS08-BK-ND
Manufacturer
Micro Connectors, Inc.
Manufacturer Product Number
RAS-PCS08-BK
Supplier
Description
ALUM RASP PI 3 MOD A+ CASE W/FAN
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Case Metal, Aluminum Black Hand Held, Cover Included 2.807" L x 2.370" W (71.30mm x 60.20mm) X 1.177" (29.90mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Connectors, Inc.
Series
-
Package
Retail Package
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3A+
Size / Dimension
2.807"" L x 2.370"" W (71.30mm x 60.20mm)
Height
1.177"" (29.90mm)
Area (L x W)
6.65in² (42.9cm²)
Design
Hand Held, Cover Included
Material
Metal, Aluminum
Color
Black
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS8421.39.4000
Price and Procurement