USD

RAS-PCS04PWR-BL
RAS-PCS04PWR-BL
RAS-PCS04PWR-BL

RAS-PCS04PWR-BL

Digi-Key Part Number
2768-RAS-PCS04PWR-BL-ND
Manufacturer
Micro Connectors, Inc.
Manufacturer Product Number
RAS-PCS04PWR-BL
Supplier
Description
ALUM RASPPI 3 CASE MODEL B/B+ W/
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Case Metal, Aluminum Blue Hand Held, Cover Included 11.000" L x 7.500" W (279.40mm x 190.50mm) X 2.000" (50.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Connectors, Inc.
Series
-
Package
Retail Package
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3B, 3B+
Size / Dimension
11.000"" L x 7.500"" W (279.40mm x 190.50mm)
Height
2.000"" (50.80mm)
Area (L x W)
82.5in² (532cm²)
Design
Hand Held, Cover Included
Material
Metal, Aluminum
Color
Blue
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS8421.39.4000
Price and Procurement