USD

RAS-PCS03-BK
RAS-PCS03-BK
RAS-PCS03-BK

RAS-PCS03-BK

Digi-Key Part Number
2768-RAS-PCS03-BK-ND
Manufacturer
Micro Connectors, Inc.
Manufacturer Product Number
RAS-PCS03-BK
Supplier
Description
ALUM RASP PI 3 MODEL B/B+ CASE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Case Metal, Aluminum Black Hand Held, Cover Included 3.520" L x 2.429" W (89.40mm x 61.70mm) X 1.079" (27.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Connectors, Inc.
Series
-
Package
Retail Package
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3B, 3B+
Size / Dimension
3.520"" L x 2.429"" W (89.40mm x 61.70mm)
Height
1.079"" (27.40mm)
Area (L x W)
8.54in² (55.1cm²)
Design
Hand Held, Cover Included
Material
Metal, Aluminum
Color
Black
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS8421.39.4000
Price and Procurement

471 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 7 days by Micro Connectors Inc.
A separate shipping fee may apply.