



M60-012F | ||
---|---|---|
Digi-Key Part Number | 2768-M60-012F-ND | |
Manufacturer | ||
Manufacturer Product Number | M60-012F | |
Description | 12' RG-6 Shielded Coax 18 AWG | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 144.0" (3.7m) 12.0' | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Micro Connectors, Inc. | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | RG-6 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded |
Resource Type | Link |
---|---|
Datasheets | M60-012F |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.49000 | $13.49 |
Attribute | Description |
---|---|
Other Names | 2768-M60-012F |
Standard Package | 1 |