M05-101 | |
---|---|
DigiKey Part Number | 2768-M05-101-ND |
Manufacturer | |
Manufacturer Product Number | M05-101 |
Description | CABLE ASSY DB09 SHLD GRAY 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | Extension, Serial | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $10.95000 | $54.75 |
10 | $10.50000 | $105.00 |
20 | $10.00000 | $200.00 |