L02-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L02-523
L02-523
L02-523

L02-523

DigiKey Part Number
2768-L02-523-ND
Manufacturer
Manufacturer Product Number
L02-523
Description
(4) 2.5" METAL HDD MOUNTING KIT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Micro Connectors, Inc.
Series
-
Package
Retail Package
Product Status
Active
Accessory Type
Mounting Kit
Specifications
Bracket, Screws
For Use With/Related Products
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$10.99000$10.99
25$10.44000$261.00
50$9.92000$496.00
100$9.62000$962.00
Additional Resources
AttributeDescription
Other Names2768-L02-523
Standard Package1