E08-050-SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E08-050-SLIM

Digi-Key Part Number
2768-E08-050-SLIM-ND
Manufacturer
Micro Connectors, Inc.
Manufacturer Product Number
E08-050-SLIM
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Connectors, Inc.
Series
-
Package
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Gray
Features
Molded/Snagless
Style
Cat6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS8544.42.2000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$24.95000$24.95
25$24.75000$618.75
50$24.50000$1,225.00
100$24.25000$2,425.00
1,000$23.95000$23,950.00
Additional Resources
AttributeDescription
Other Names2768-E08-050-SLIM
Standard Package1