E07-241 | |
---|---|
DigiKey Part Number | 2768-E07-241-ND |
Manufacturer | |
Manufacturer Product Number | E07-241 |
Description | CBL IEEE1394 6POS TO 4POS 6' |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 4 Position | |
Length | 6.00' (1.83m) | |
Color | Black | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | High Speed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.50000 | $15.50 |
25 | $14.95000 | $373.75 |
50 | $14.50000 | $725.00 |