E07-160 | |
---|---|
DigiKey Part Number | 2768-E07-160-ND |
Manufacturer | |
Manufacturer Product Number | E07-160 |
Description | USB 2.0 TO SERIAL DB9 ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | - | |
Features | - | |
Utilized IC / Part | PL2303 | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $15.99000 | $79.95 |
10 | $15.75000 | $157.50 |
25 | $15.50000 | $387.50 |
50 | $15.25000 | $762.50 |