UG1JPL-TP

DigiKey Part Number
353-UG1JPL-TPTR-ND - Tape & Reel (TR)
353-UG1JPL-TPCT-ND - Cut Tape (CT)
353-UG1JPL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UG1JPL-TP
Description
DIODE GEN PURP 600V 1A SOD123FL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26600$2.66
100$0.13430$13.43
500$0.10958$54.79
1,000$0.08130$81.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.06840$171.00
5,000$0.06540$327.00
12,500$0.05656$707.00
25,000$0.05550$1,387.50
62,500$0.04596$2,872.50
125,000$0.04525$5,656.25
Manufacturers Standard Package