USD

TO-220-3
TO-220-3
TO-220(AB) Side 2
TO-220(AB) Side 1
TIP120-BP
Digi-Key Part Number
TIP120-BP-ND
Manufacturer
Micro Commercial Co
Manufacturer Product Number
TIP120-BP
Supplier
Description
TRANS NPN DARL 60V 5A TO-220
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60V 5A 65W Through Hole TO-220
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tube
Part Status
Active
Transistor Type
NPN - Darlington
Vce Saturation (Max) @ Ib, Ic
4V @ 20mA, 5A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 3V
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Current - Collector (Ic) (Max)
5A
Voltage - Collector Emitter Breakdown (Max)
60V
Power - Max
65W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock