USD

DO-214AC, SMA
SS24-LTP
Digi-Key Part Number
SS24-LTPMSTR-ND - Tape & Reel (TR)
SS24-LTPMSCT-ND - Cut Tape (CT)
SS24-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SS24-LTP
Supplier
Description
DIODE SCHOTTKY 2A 40V SMA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
2A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
40 V
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,417 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesSS24-LTPMSTR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B240A-E3/61TVishay Semiconductor Diodes Division3,101B240A-E3/61TGICT-ND$0.35000Upgrade