SS18-LTP

DigiKey Part Number
353-SS18-LTPTR-ND - Tape & Reel (TR)
353-SS18-LTPCT-ND - Cut Tape (CT)
353-SS18-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS18-LTP
Description
DIODE SCHOTTKY 80V 1A DO214AC
Customer Reference
Detailed Description
Diode 80 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 80 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22800$2.28
100$0.11510$11.51
500$0.09392$46.96
1,000$0.06969$69.69
2,000$0.05863$117.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05606$280.30
10,000$0.04848$484.80
25,000$0.04757$1,189.25
50,000$0.03939$1,969.50
125,000$0.03878$4,847.50
Manufacturers Standard Package