DO-214AA SMB
DO-214AA SMB
SMB Series Top

SMBJP6KE15A-TP

Digi-Key Part Number
SMBJP6KE15A-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE15A-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE15A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SMBJP6KE15A-TP
Supplier
Description
TVS DIODE 12.8VWM 21.2VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.36200$3.62
100$0.24640$24.64
500$0.18480$92.40
1,000$0.13860$138.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12705$381.15
6,000$0.11935$716.10
15,000$0.11165$1,674.75
30,000$0.10500$3,150.00
Additional Resources
AttributeDescription
Other Names
-SMBJP6KE15A-TPMSCT
-SMBJP6KE15A-TPTR
SMBJP6KE15A-TPMSDKR
-SMBJP6KE15A-TPTR-ND
-SMBJP6KE15A-TPCT
SMBJP6KE15A-TPMSCT
SMBJP6KE15A-TPMSTR
SMBJP6KE15ATP
-SMBJP6KE15A-TPCT-ND
-SMBJP6KE15A-TPMSTR
-SMBJP6KE15A-TPMSDKR
Standard Package3,000