DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
DO-214AA, SMB

SMBJ5365B-TP

Digi-Key Part Number
SMBJ5365B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5365B-TPMSCT-ND - Cut Tape (CT)
SMBJ5365B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5365B-TP
Description
DIODE ZENER 36V 5W DO214AA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Zener Diode 36 V 5 W ±5% Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.55800$5.58
100$0.42770$42.77
500$0.33812$169.06
1,000$0.27050$270.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24514$735.42
6,000$0.23700$1,422.00