SMBJ300A-TP

DigiKey Part Number
SMBJ300A-TPMSTR-ND - Tape & Reel (TR)
SMBJ300A-TPMSCT-ND - Cut Tape (CT)
SMBJ300A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ300A-TP
Description
TVS DIODE 300VWM 486VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
In-Stock: 10,982
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.38700$3.87
100$0.26300$26.30
500$0.20700$103.50
1,000$0.18400$184.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13900$417.00
6,000$0.13800$828.00
9,000$0.13750$1,237.50
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States