SMAZ5V1-TP

DigiKey Part Number
SMAZ5V1-TPMSTR-ND - Tape & Reel (TR)
SMAZ5V1-TPMSCT-ND - Cut Tape (CT)
SMAZ5V1-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5V1-TP
Description
DIODE ZENER 5.1V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.27300$2.73
100$0.16360$16.36
500$0.15150$75.75
1,000$0.10302$103.02
2,000$0.09484$189.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.09090$681.75
15,000$0.08181$1,227.15
37,500$0.08060$3,022.50
52,500$0.07575$3,976.88
Manufacturers Standard Package