


SMAZ18-TP | ||
---|---|---|
Digi-Key Part Number | SMAZ18-TPMSTR-ND - Tape & Reel (TR) SMAZ18-TPMSCT-ND - Cut Tape (CT) SMAZ18-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAZ18-TP | |
Description | DIODE ZENER 18V 1W DO214AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMAJ) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | ||
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMAZ5V1-SMAZ39 |
Product Training Modules | Diode Handling and Mounting |
Video File | Micro Commercial Components Corporate Video |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.33000 | $3.30 |
100 | $0.18660 | $18.66 |
500 | $0.12360 | $61.80 |
1,000 | $0.09476 | $94.76 |
2,000 | $0.08240 | $164.80 |
Qty | Unit Price | Ext Price |
---|---|---|
7,500 | $0.07416 | $556.20 |
15,000 | $0.06592 | $988.80 |
37,500 | $0.06180 | $2,317.50 |
52,500 | $0.06000 | $3,150.00 |
Attribute | Description |
---|---|
Other Names | SMAZ18-TPMSTR |
Standard Package | 7,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SMAJ4746A-TP | Micro Commercial Co | 73,534 | SMAJ4746A-TPCT-ND | $0.43000 | Direct |
SMAZ20-13-F | Diodes Incorporated | 226,887 | SMAZ20-FDICT-ND | $0.48000 | Similar |
SMAZ22-13-F | Diodes Incorporated | 42,741 | SMAZ22-FDICT-ND | $0.48000 | Similar |
SMAZ18-13-F | Diodes Incorporated | 1,926,990 | SMAZ18-FDICT-ND | $0.48000 | Parametric Equivalent |