USD

DO-214AC, SMA
DO-214AC, SMA
SMA Series Top

SMAJ440A-TP

Digi-Key Part Number
SMAJ440A-TPMSTR-ND - Tape & Reel (TR)
SMAJ440A-TPMSCT-ND - Cut Tape (CT)
SMAJ440A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SMAJ440A-TP
Supplier
Description
TVS DIODE 440V 713V DO214AC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.35200$3.52
100$0.23940$23.94
500$0.17952$89.76
1,000$0.13464$134.64
2,000$0.12342$246.84
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.11594$579.70
10,000$0.10846$1,084.60
25,000$0.10200$2,550.00
Additional Resources
AttributeDescription
Other NamesSMAJ440A-TPMSTR
Standard Package5,000