SICW040N120H4-BP | |
---|---|
DigiKey Part Number | 353-SICW040N120H4-BP-ND |
Manufacturer | |
Manufacturer Product Number | SICW040N120H4-BP |
Description | SIC MOSFET,TO-247-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 62A (Tc) 326W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 30A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 229 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3619 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 326W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.19000 | $12.19 |
10 | $9.10900 | $91.09 |
360 | $7.72072 | $2,779.46 |