SDB105-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB105-TP

Digi-Key Part Number
SDB105-TPMSTR-ND - Tape & Reel (TR)
SDB105-TPMSCT-ND - Cut Tape (CT)
SDB105-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDB105-TP
Description
BRIDGE RECT 1PHASE 600V 1A SDB-1
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount SDB-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDB-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.40200$4.02
100$0.27390$27.39
500$0.20544$102.72
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.15408$231.12
3,000$0.14124$423.72
7,500$0.13268$995.10
10,500$0.12412$1,303.26
37,500$0.12000$4,500.00
Additional Resources
AttributeDescription
Other Names
SDB105-TPMSDKR
SDB105TP
SDB105-TPMSTR
SDB105-TPMSCT
Standard Package1,500