MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101CW-TP

DigiKey Part Number
SD101CWTPMSTR-ND - Tape & Reel (TR)
SD101CWTPMSCT-ND - Cut Tape (CT)
SD101CWTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101CW-TP
Description
DIODE SCHOTTKY 40V 15MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C (Max)
Base Product Number
In-Stock: 7,876
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10700$1.07
100$0.06630$6.63
500$0.04820$24.10
1,000$0.04232$42.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03481$104.43
6,000$0.03102$186.12
9,000$0.02908$261.72
15,000$0.02690$403.50
21,000$0.02561$537.81
30,000$0.02435$730.50
75,000$0.02159$1,619.25
150,000$0.01988$2,982.00
300,000$0.01845$5,535.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.